Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoHT52B-112
Newark Part No.71AH0324
Product RangePELTOR CH-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoHT52B-112
Newark Part No.71AH0324
Product RangePELTOR CH-3 Series
Technical Datasheet
Communication TypeEnvironmental Listening
Hearing Protection StyleEarmuff
Hearing Protection TypeNeckband
Product TypeProtective Hearing
Noise Reduction Rating25dB
Product RangePELTOR CH-3 Series
SVHCTo Be Advised
Technical Specifications
Communication Type
Environmental Listening
Hearing Protection Type
Neckband
Noise Reduction Rating
25dB
SVHC
To Be Advised
Hearing Protection Style
Earmuff
Product Type
Protective Hearing
Product Range
PELTOR CH-3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate