Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Manufacturer3M
Manufacturer Part NoIR-60L2
Newark Part No.95B2627
Technical Datasheet
Temperature Measuring Range-32°C to +870°C
Accuracy %-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
-32°C to +870°C
Operating Temperature Min
-
Product Range
-
Accuracy %
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
