Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMH10BCX
Newark Part No.10M9524
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128590935 80611467525
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $130.640 |
10+ | $117.500 |
25+ | $113.140 |
50+ | $106.260 |
100+ | $103.130 |
250+ | $96.890 |
500+ | $93.760 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$130.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoMH10BCX
Newark Part No.10M9524
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128590935 80611467525
Technical Datasheet
Insulator ColourYellow
Product RangeScotchlok Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialPolyolefin
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
Scotchlok Series
Wire Size AWG Max
10AWG
Insulator Material
Polyolefin
Technical Docs (1)
Alternatives for MH10BCX
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate