Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMNG10-10RX
Newark Part No.66W6303
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128586860 80611458318
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.830 |
Price for:Pack of 50
Minimum: 10
Multiple: 1
$1,158.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMNG10-10RX
Newark Part No.66W6303
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128586860 80611458318
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (14-Jun-2023)
Stud Size - Imperial
#10
Wire Size AWG Max
10AWG
Product Range
Scotchlok Series
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for MNG10-10RX
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate