Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMT73H7B4610WS6NA
Newark Part No.71AH0358
Product RangePELTOR WS LiteCom Plus Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $1,486.250 |
5+ | $1,439.800 |
10+ | $1,393.370 |
20+ | $1,346.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,486.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoMT73H7B4610WS6NA
Newark Part No.71AH0358
Product RangePELTOR WS LiteCom Plus Series
Technical Datasheet
Communication TypeBluetooth Technology, Environmental Listening, External Audio Input, 2-Way Radio
Hearing Protection StyleEarmuff
Hearing Protection TypeNeckband
Product TypeProtective Communication
Noise Reduction Rating27dB
Product RangePELTOR WS LiteCom Plus Series
SVHCTo Be Advised
Technical Specifications
Communication Type
Bluetooth Technology, Environmental Listening, External Audio Input, 2-Way Radio
Hearing Protection Type
Neckband
Noise Reduction Rating
27dB
SVHC
To Be Advised
Hearing Protection Style
Earmuff
Product Type
Protective Communication
Product Range
PELTOR WS LiteCom Plus Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate