Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMT7H7F4010-NA-50
Newark Part No.41Y1332
Product RangePELTOR LiteCom Pro II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoMT7H7F4010-NA-50
Newark Part No.41Y1332
Product RangePELTOR LiteCom Pro II Series
Technical Datasheet
Communication TypeEnvironmental Listening, External Audio Input, 2-Way Radio
Hearing Protection StyleEarmuff
Hearing Protection TypeFoldable Headband
Product TypeProtective Communication
Noise Reduction Rating25dB
Product RangePELTOR LiteCom Pro II Series
SVHCTo Be Advised
Technical Specifications
Communication Type
Environmental Listening, External Audio Input, 2-Way Radio
Hearing Protection Type
Foldable Headband
Noise Reduction Rating
25dB
SVHC
To Be Advised
Hearing Protection Style
Earmuff
Product Type
Protective Communication
Product Range
PELTOR LiteCom Pro II Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate