Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMU10BCX
Newark Part No.66W5983
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128590089 80611466543
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoMU10BCX
Newark Part No.66W5983
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128590089 80611466543
Technical Datasheet
Insulator Colour-
Product RangeScotchlok Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
Scotchlok Series
Wire Size AWG Max
10AWG
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for MU10BCX
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate