Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMVU14-6R/SK
Newark Part No.62H0306
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007014461 80610040943
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.090 |
| 25+ | $0.980 |
| 50+ | $0.872 |
| 100+ | $0.836 |
| 250+ | $0.762 |
| 500+ | $0.726 |
| 1000+ | $0.601 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMVU14-6R/SK
Newark Part No.62H0306
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007014461 80610040943
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
14AWG
Product Range
Scotchlok Series
Insulator Material
Vinyl
Stud Size - Imperial
#6
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate