Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoPIC-100HD
Newark Part No.64AK6250
Product RangePELTOR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $319.150 |
Price for:Each
Minimum: 1
Multiple: 1
$319.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoPIC-100HD
Newark Part No.64AK6250
Product RangePELTOR Series
Technical Datasheet
Communication TypeEnvironmental Listening
Hearing Protection Style-
Hearing Protection Type-
Product Type-
Noise Reduction Rating-
Product RangePELTOR Series
SVHCTo Be Advised
Product Overview
PIC-100HD is a PELTOR™ professional in ear communication replacement headset.
- Used with PIC-100 EU and PIC-100 NA
- In-ear speech microphone and is not dependent upon a boom microphone near the mouth to detect speech
- Color is black
Technical Specifications
Communication Type
Environmental Listening
Hearing Protection Type
-
Noise Reduction Rating
-
SVHC
To Be Advised
Hearing Protection Style
-
Product Type
-
Product Range
PELTOR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate