Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoRCBR30B27
Newark Part No.04X5253
Product RangeRCBR Series
Also Known AsGTIN UPC EAN: 00051128943977 70080030078
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoRCBR30B27
Newark Part No.04X5253
Product RangeRCBR Series
Also Known AsGTIN UPC EAN: 00051128943977 70080030078
Technical Datasheet
Light SourceLED
Input Power12W
Input Voltage120VAC
Light ColorWhite
Color Temperature Typ2700K
Ceiling Hole Dia95mm
Product RangeRCBR Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
120VAC
Color Temperature Typ
2700K
Product Range
RCBR Series
Input Power
12W
Light Color
White
Ceiling Hole Dia
95mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate