New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Lighting Products
                                                                                                  3. Lamps & Tubes
                                                                                                  4. LED Light Bulbs
                                                                                                  5. Domestic LED Light Bulbs
                                                                                                  Print Page

                                                                                                  RCPAR30LB3

                                                                                                  LED Light Bulb, Reflector, Medium Screw, White, 3000 K, Dimmable, 25°

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M RCPAR30LB3
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoRCPAR30LB3
                                                                                                  Newark Part No.04X5257
                                                                                                  Product RangeRCPA Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051128943991 70080030094
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoRCPAR30LB3
                                                                                                  Newark Part No.04X5257
                                                                                                  Product RangeRCPA Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051128943991 70080030094
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Lamp StyleReflector
                                                                                                  Lamp Base TypeMedium Screw
                                                                                                  LED ColorWhite
                                                                                                  CCT3000K
                                                                                                  DimmableDimmable
                                                                                                  Beam Angle25°
                                                                                                  Equivalent Wattage75W
                                                                                                  Luminous Flux820lm
                                                                                                  Power Rating13W
                                                                                                  Supply Voltage120V
                                                                                                  Energy Rating-
                                                                                                  External Length95mm
                                                                                                  External Diameter117mm
                                                                                                  Product RangeRCPA Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The RCPAR30LB3 is a 13W LED PAR-30L Spot Lamp designed to provide significant energy savings. The 3M™ commercial energy-efficient soft white dimmable spot lamp comes with 25° beam angle and featuring advanced innovations and lighting technologies, the 3M™ LED advance light PAR-30L uses just 13W of power yet exceeds the light output of 75W PAR incandescent bulbs. These amazing, energy-efficient lights help you reduce energy usage while supplying bright, natural light.

                                                                                                  • Dimmable
                                                                                                  • 820lm Lumens
                                                                                                  • Multiple color temperatures available
                                                                                                  • Proprietary CrimpFin™ heat sink design
                                                                                                  • Suitable for damp locations

                                                                                                  Applications

                                                                                                  Industrial, Commercial, Medical

                                                                                                  Technical Specifications

                                                                                                  Lamp Style

                                                                                                  Reflector

                                                                                                  LED Color

                                                                                                  White

                                                                                                  Dimmable

                                                                                                  Dimmable

                                                                                                  Equivalent Wattage

                                                                                                  75W

                                                                                                  Power Rating

                                                                                                  13W

                                                                                                  Energy Rating

                                                                                                  -

                                                                                                  External Diameter

                                                                                                  117mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Lamp Base Type

                                                                                                  Medium Screw

                                                                                                  CCT

                                                                                                  3000K

                                                                                                  Beam Angle

                                                                                                  25°

                                                                                                  Luminous Flux

                                                                                                  820lm

                                                                                                  Supply Voltage

                                                                                                  120V

                                                                                                  External Length

                                                                                                  95mm

                                                                                                  Product Range

                                                                                                  RCPA Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.