Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
Price for:Each
Minimum: 6
Multiple: 6
$25.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoRF3710
Newark Part No.31AC3916
Technical Datasheet
Fastener Length - Imperial8"
Fastener Length - Metric203mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlack
Fastener Material-
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product Range-
SVHCTo Be Advised
Product Overview
Scotch(TM) Bundling Straps are great for bundling household extension cords, cables, holiday lights, ropes and more.
- Each strap is reclosable
- Size: 0.5 inch x 8 inch (6 pack)
- Color: Black
- Straps are self-fastening, adjustable and reusable
- Made in USA with U.S. and globally sourced materials
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
To Be Advised
Fastener Length - Metric
203mm
Fastener Width - Metric
12.7mm
Fastener Material
-
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
