Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoRV10-38Q
Newark Part No.94T4863
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00051128600344 80611602956
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.690 |
| 25+ | $28.000 |
| 50+ | $25.890 |
| 100+ | $24.480 |
| 250+ | $22.260 |
| 500+ | $20.850 |
| 1000+ | $19.210 |
Price for:Pack of 25
Minimum: 10
Multiple: 10
$286.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoRV10-38Q
Newark Part No.94T4863
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00051128600344 80611602956
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeHighland Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
To Be Advised
Stud Size - Imperial
3/8"
Wire Size AWG Max
10AWG
Product Range
Highland Series
Insulator Material
Vinyl
Technical Docs (2)
Alternatives for RV10-38Q
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
