Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoRV18-6Q
Newark Part No.94T2837
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00051128600450 80611603061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.020 |
Price for:Pack of 25
Minimum: 10
Multiple: 10
$180.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoRV18-6Q
Newark Part No.94T2837
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00051128600450 80611603061
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeHighland Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Conductor Area CSA
-
Insulator Colour
Red
SVHC
To Be Advised
Stud Size - Imperial
#6
Wire Size AWG Max
18AWG
Product Range
Highland Series
Insulator Material
Vinyl
Technical Docs (2)
Alternatives for RV18-6Q
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
