Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $4,056.200 |
3+ | $3,902.170 |
5+ | $3,825.150 |
10+ | $3,748.140 |
25+ | $3,619.780 |
Price for:Pack of 20000
Minimum: 1
Multiple: 1
$4,056.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
-
Wire Size AWG Min
18AWG
Conductor Area CSA
4mm²
Insulator Material
PP (Polypropylene)
Termination
-
Wire Size AWG Max
10AWG
Insulator Colour
Yellow
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate