Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ-3550 (BLACK) 2
Newark Part No.96B9650
Product RangeDual Lock Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoSJ-3550 (BLACK) 2
Newark Part No.96B9650
Product RangeDual Lock Series
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial2"
Fastener Width - Metric50.8mm
Fastener ColourBlack
Fastener MaterialPP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length45.72m
Product RangeDual Lock Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
2"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
45.72m
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
-
Fastener Width - Metric
50.8mm
Fastener Material
PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
Dual Lock Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate