Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoTL90-50
Newark Part No.44P9584
Product RangeTL90 Series
Also Known AsGTIN UPC EAN: 00048011626161
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoTL90-50
Newark Part No.44P9584
Product RangeTL90 Series
Also Known AsGTIN UPC EAN: 00048011626161
Technical Datasheet
Adhesive TypeThreadlocking
StrengthMedium Strength
ViscosityLow Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeTL90 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
Medium Strength
Adhesive Colour
Green
Volume
50ml
Product Range
TL90 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate