Print Page
Image is for illustrative purposes only. Please refer to product description.
509 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.890 |
| 10+ | $24.680 |
| 25+ | $22.770 |
| 50+ | $20.770 |
| 100+ | $18.000 |
| 250+ | $16.750 |
| 500+ | $14.930 |
Price for:Each
Minimum: 1
Multiple: 1
$25.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No6W-1
Newark Part No.98K9957
Technical Datasheet
Thermal Resistance1.1°C/W
Packages Cooled-
External Width - Metric130mm
External Height - Metric32mm
External Length - Metric152mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial5.12"
External Height - Imperial1.26"
External Length - Imperial5.98"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thermal Resistance
1.1°C/W
External Width - Metric
130mm
External Length - Metric
152mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
-
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
5.12"
External Length - Imperial
5.98"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate