Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $148.980 |
5+ | $135.650 |
10+ | $133.720 |
25+ | $130.550 |
50+ | $124.200 |
100+ | $112.570 |
250+ | $102.320 |
Price for:Each
Minimum: 1
Multiple: 1
$148.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part NoWBX3
Newark Part No.43Y2410
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolycarbonate
External Height - Metric230mm
External Width - Metric80mm
External Depth - Metric85mm
IP RatingIP67
IP RatingIP67
Body ColorTransparent
NEMA Rating-
External Height - Imperial9.06"
External Width - Imperial3.15"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
230mm
External Depth - Metric
85mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP67
Body Color
Transparent
External Height - Imperial
9.06"
External Depth - Imperial
3.35"
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate