Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
25+ | $6.740 |
50+ | $6.560 |
Price for:Each
Minimum: 25
Multiple: 25
$168.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No146-TB
Newark Part No.91B2744
Technical Datasheet
Accessory TypeLocknut
Size (mm)50.8mm
Conduit MaterialSteel
For Use WithRigid and Intermediate Metal Conduit Fittings
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Locknut
Conduit Material
Steel
Product Range
-
Size (mm)
50.8mm
For Use With
Rigid and Intermediate Metal Conduit Fittings
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate