Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No22L006
Newark Part No.77H3681
Product RangeSta-Kon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.240 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No22L006
Newark Part No.77H3681
Product RangeSta-Kon Series
Technical Datasheet
Product RangeSta-Kon Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Terminal TypeMagnet Wire Terminal
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Sta-Kon Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
12AWG
Terminal Type
Magnet Wire Terminal
Insulator Material
Uninsulated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 22L006
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
