Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2RBS-14X
Newark Part No.99B1921
Product RangeSta-Kon RBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2RBS-14X
Newark Part No.99B1921
Product RangeSta-Kon RBS Series
Technical Datasheet
Insulator ColourBlue
Product RangeSta-Kon RBS Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialPolyolefin
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
No SVHC (15-Jan-2018)
Product Range
Sta-Kon RBS Series
Wire Size AWG Max
14AWG
Insulator Material
Polyolefin
Technical Docs (1)
Alternatives for 2RBS-14X
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate