Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoDALB-1-CG
Newark Part No.98H5963
Product RangeRed Dot Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $46.040 |
25+ | $42.190 |
50+ | $39.200 |
100+ | $37.910 |
250+ | $36.620 |
Price for:Each
Minimum: 1
Multiple: 1
$46.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoDALB-1-CG
Newark Part No.98H5963
Product RangeRed Dot Series
Technical Datasheet
Conduit Body TypeLB
Trade Size1/2"
Internal Volume4.3cu.in
Conduit Colour-
External Length4.39"
External Width1.31"
External Height2.01"
Product RangeRed Dot Series
Technical Specifications
Conduit Body Type
LB
Internal Volume
4.3cu.in
External Length
4.39"
External Height
2.01"
Trade Size
1/2"
Conduit Colour
-
External Width
1.31"
Product Range
Red Dot Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate