Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-11-40-0-C
Newark Part No.75H2719
Product RangeCatamount Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.941 |
| 250+ | $0.850 |
| 500+ | $0.767 |
| 1000+ | $0.707 |
Price for:Each
Minimum: 100
Multiple: 100
$94.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-11-40-0-C
Newark Part No.75H2719
Product RangeCatamount Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourUV Black
Cable Tie Length11.77"
Cable Tie Width0.14"
Cable Bundle Diameter Max2"
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
11.77"
Cable Bundle Diameter Max
2"
Cable Tie Type
Intermediate
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
UV Black
Cable Tie Width
0.14"
Minimum Loop Tensile Strength
40lb
Product Range
Catamount Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate