Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-11-50-0-C
Newark Part No.22C7328
Product RangeCatamount Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.548 |
| 10+ | $0.522 |
| 25+ | $0.506 |
| 50+ | $0.492 |
| 100+ | $0.481 |
| 250+ | $0.469 |
| 500+ | $0.456 |
| 1000+ | $0.445 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoL-11-50-0-C
Newark Part No.22C7328
Product RangeCatamount Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourUV Black
Cable Tie Length11.1"
Cable Tie Width0.18"
Cable Bundle Diameter Max3"
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
11.1"
Cable Bundle Diameter Max
3"
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
UV Black
Cable Tie Width
0.18"
Minimum Loop Tensile Strength
50lb
Product Range
Catamount Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability