Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $1,230.550 |
5+ | $1,190.210 |
10+ | $1,149.860 |
25+ | $1,062.450 |
50+ | $1,001.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,230.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Conduit Body Type
LB
Internal Volume
243cu.in
External Length
12.85"
External Height
7.2"
Trade Size
4"
Conduit Colour
Grey
External Width
5.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate