Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoPT80
Newark Part No.73C0695
Product RangePT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
50+ | $1.550 |
Price for:Each
Minimum: 100
Multiple: 100
$155.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoPT80
Newark Part No.73C0695
Product RangePT Series
Technical Datasheet
Product RangePT Series
Termination-
Wire Size AWG Min16AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator Colour-
Insulator Material-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PT Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Insulator Material
-
Termination
-
Wire Size AWG Max
10AWG
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate