Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB14-47PT
Newark Part No.75H7433
Product RangeSta-Kon RB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.350 |
Price for:Each
Minimum: 100
Multiple: 100
$335.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB14-47PT
Newark Part No.75H7433
Product RangeSta-Kon RB Series
Technical Datasheet
Product RangeSta-Kon RB Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Pin Diameter1.91mm
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length22.1mm
Pin Length-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Sta-Kon RB Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Copper
Pin Length
-
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
1.91mm
Insulator Material
Nylon (Polyamide)
Overall Length
22.1mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for RB14-47PT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate