Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRCC-T21
Newark Part No.07C9149
Product RangeSta-Kon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRCC-T21
Newark Part No.07C9149
Product RangeSta-Kon Series
Technical Datasheet
Insulator ColourYellow
Product RangeSta-Kon Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialFluoropolymer
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
No SVHC (15-Jan-2018)
Product Range
Sta-Kon Series
Wire Size AWG Max
10AWG
Insulator Material
Fluoropolymer
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate