Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054090R0238
Newark Part No.15R2436
Product RangeCatamount Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.670 |
| 10+ | $25.680 |
| 25+ | $23.910 |
| 50+ | $21.870 |
Price for:Each
Minimum: 1
Multiple: 1
$29.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054090R0238
Newark Part No.15R2436
Product RangeCatamount Series
Technical Datasheet
External Diameter - Imperial0.314"
External Diameter - Metric8mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)33ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.236"
Bundle Dia Max - Imperial2.362"
Bundle Dia Min - Metric6mm
Bundle Dia Max - Metric60mm
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
External Diameter - Imperial
0.314"
Wrap Material
Polyethylene
Reel Length (Imperial)
33ft
Bundle Dia Min - Imperial
0.236"
Bundle Dia Min - Metric
6mm
Product Range
Catamount Series
External Diameter - Metric
8mm
Wrap Color
Black
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
2.362"
Bundle Dia Max - Metric
60mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 7TCG054090R0238
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate