Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD3X4NPW6
Newark Part No.49AM1756
Product RangeTy-Duct Series
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.600 |
| 5+ | $28.250 |
| 10+ | $26.280 |
| 25+ | $24.120 |
| 50+ | $22.530 |
| 100+ | $21.380 |
| 250+ | $19.520 |
Price for:Each
Minimum: 1
Multiple: 1
$30.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYD3X4NPW6
Newark Part No.49AM1756
Product RangeTy-Duct Series
Technical Datasheet
External Height - Metric101.6mm
External Width - Metric76.2mm
Length - Metric1.83m
External Height - Imperial4"
External Width - Imperial3"
Length - Imperial6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeTy-Duct Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
External Height - Metric
101.6mm
Length - Metric
1.83m
External Width - Imperial
3"
Raceway / Duct Color
White
Product Range
Ty-Duct Series
External Width - Metric
76.2mm
External Height - Imperial
4"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate