Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $22.510 |
10+ | $22.300 |
25+ | $22.080 |
50+ | $21.870 |
100+ | $21.420 |
250+ | $18.890 |
500+ | $16.700 |
Price for:Each
Minimum: 1
Multiple: 1
$22.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No00821
Newark Part No.78Y8663
Product RangeEuropa
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric100mm
External Width - Metric100mm
External Depth - Metric80mm
IP RatingIP55
IP RatingIP55
Body ColorGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial3.94"
External Depth - Imperial3.15"
Product RangeEuropa
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
100mm
External Depth - Metric
80mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
Europa
Enclosure Material
Thermoplastic
External Width - Metric
100mm
IP Rating
IP55
Body Color
Grey
External Height - Imperial
3.94"
External Depth - Imperial
3.15"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate