Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR405660R0000
Newark Part No.66Y0410
Product RangeCR-U Series
Also Known AsGTIN UPC EAN: 4013614374364
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.730 |
| 250+ | $9.640 |
Price for:Each
Minimum: 100
Multiple: 100
$1,073.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR405660R0000
Newark Part No.66Y0410
Product RangeCR-U Series
Also Known AsGTIN UPC EAN: 4013614374364
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins12Pins
Current Rating10A
Voltage Rating250VAC
Product RangeCR-U Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
12Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
CR-U Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate