Need more?
Quantity | Price |
---|---|
1+ | $595.330 |
5+ | $553.650 |
Product Information
Product Overview
The 1SVR427036R0000 is a primary Switch Mode Power Supply offers a wide range input of 90 to 264VAC and 120 to 375VDC, rated input voltage is 115 to 230VAC. The rated output power is 480W, rated output current is 20A at an output voltage of 24VDC. The output voltage is adjustable within a range of 22.5 to 28.5VDC. The CP-E 24/20.0 power supply provides an U/I output characteristic. In order to increase capacity, up to 3 units can be connected in parallel. A redundancy unit is available as accessory. The primary switch mode power supply offers two voltage input ranges. This enables the supply with AC or DC. Furthermore it is equipped with two generous capacitors, which ensure mains buffering of at least 30ms (at 230VAC). That is why the devices can be used worldwide also in high fluctuating networks and battery-powered plants.
- Output voltage adjustable via front-face rotary potentiometer output adjust
- Low power dissipation and low heating
- Free convection cooling (no forced cooling with ventilators)
- Open-circuit, overload and short-circuit stable
- Integrated input fuse
- LEDs for status indication
- 89% Typical efficiency
- IP20 Protection rating
Applications
Power Management
Technical Specifications
ITE
480W
20A
-
-
90V
264V
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
-
90V AC to 264V AC
CP-E Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate