Print Page
Product Information
ManufacturerABB
Manufacturer Part No2TLA010029R0000
Newark Part No.93T1954
Product RangeRT9
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product RangeRT9
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver
IP RatingIP20, IP40
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
RT9
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver
SVHC
To Be Advised
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate