Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $72.800 |
10+ | $65.340 |
25+ | $63.540 |
50+ | $60.120 |
100+ | $56.290 |
250+ | $50.230 |
500+ | $44.450 |
Price for:Each
Minimum: 1
Multiple: 1
$72.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA303070R0032
Newark Part No.79AK1214
Thread SizeM75 x 1.5
Cable Diameter Min48mm
Cable Diameter Max55mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M75 x 1.5
Cable Diameter Max
55mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
48mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate