Newark provides a diverse selection of high-quality cable glands in different sizes, thread types and materials such as nylon and metal, ensuring secure, strain-relieved connections for various applications.

Cable glands seal and secure cables entering enclosures or electrical equipment, protecting them from external factors such as dust, moisture and strain.

Whether you're working on electrical panels, industrial machinery or outdoor installations, Newark's cable glands provide robust performance, maintaining the integrity of your systems. Choose from IP-rated cable glands for enhanced protection against dust, water and environmental hazards.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Thread Size
Cable Diameter Min
Thread Size - Metric
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
26M7481

RoHS

Each
1+$2.130
10+$1.920
50+$1.790
100+$1.690
PG11
4mm
-
10mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
98K9727

RoHS

Each
1+$8.150
10+$6.990
50+$5.310
100+$5.190
M6 x 1
2mm
-
3mm
Brass
Metallic - Nickel Finish
IP68
SKINDICHT MINI Series
02M0355

RoHS

Each
1+$28.010
10+$25.190
50+$23.600
100+$22.230
M25
9mm
-
17mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS-M ATEX Series
26M7482

RoHS

Each
1+$2.130
10+$1.900
50+$1.790
100+$1.680
PG13.5
6mm
-
12mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
18M4672

RoHS

Each
1+$3.290
10+$2.950
50+$2.770
100+$2.600
PG16
6mm
-
12mm
Nylon (Polyamide)
Silver Grey
IP68
SKINTOP STR Series
19M8613

RoHS

Each
1+$20.400
10+$17.470
50+$13.440
100+$13.170
PG21
8mm
-
16mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MSR Series
90F6147

RoHS

Date/Lot Code

ABB - THOMAS & BETTS
Each
1+$31.470
5+$30.690
10+$29.900
25+$29.270
50+$28.630
More Pricing...
3/4" NPT
-
-
-
-
-
-
-
08WX5747

RoHS

Each
1+$6.590
2+$5.770
5+$5.280
10+$5.000
25+$4.630
More Pricing...
M20 x 1.5
4mm
-
7mm
Nylon (Polyamide)
Black
IP66
-
01P0399

RoHS

MULTICOMP PRO
Pack of 10
1+$10.850
2+$9.480
5+$8.680
10+$8.220
25+$7.620
More Pricing...
M16
4mm
-
8mm
Nylon (Polyamide)
Black
IP65
-
31F1322

RoHS

Date/Lot Code

Each
1+$21.130
5+$20.610
10+$20.080
25+$19.660
50+$19.220
More Pricing...
3/4" NPT
0.25"
-
0.375"
Aluminum
White
IP66
SHC Series
25M4508

RoHS

Each
1+$37.630
10+$32.330
50+$29.090
100+$27.820
M40 x 1.5
19mm
-
28mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
04M4950

RoHS

Each
1+$34.960
10+$29.930
50+$20.520
100+$20.120
M32
7mm
-
15mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MSR-M Series
25M4506

RoHS

Each
1+$10.650
10+$9.130
50+$7.270
100+$7.130
M20 x 1.5
7mm
-
13mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
90F6148

RoHS

Date/Lot Code

Each
1+$31.160
5+$30.390
10+$29.610
25+$28.980
50+$28.350
More Pricing...
1/4" NPT
12.7mm
-
15.88mm
Zinc, Die Cast
Metallic
-
-
98K9810

RoHS

Each
1+$3.880
10+$3.490
50+$3.260
100+$3.080
PG7
2.5mm
-
6.5mm
Nylon (Polyamide)
Black
IP68
SKINTOP BS Series
26M7510

RoHS

Each
1+$54.700
10+$46.800
50+$29.790
100+$29.190
M32 x 1.5
11mm
-
21mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MS-SC Series
01J4481

RoHS

Each
1+$9.100
5+$8.950
10+$8.810
25+$8.650
50+$8.470
More Pricing...
3/4" NPT
11.4mm
-
18mm
Nylon 6.6 (Polyamide 6.6)
Black
IP66
Low Profile NPT Series
26M7480

RoHS

Each
1+$1.680
10+$1.510
50+$1.410
100+$1.330
PG9
3.5mm
-
8mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
90F6105

RoHS

Date/Lot Code

Each
1+$29.570
5+$28.830
10+$28.080
25+$27.500
50+$26.910
More Pricing...
1/2" NPT
6.35mm
-
10.16mm
Nylon (Polyamide)
Black
-
-
26M7479

RoHS

Each
1+$1.620
10+$1.460
50+$1.360
100+$1.280
PG7
2.5mm
-
6.5mm
Nylon (Polyamide)
Grey
IP68
SKINTOP ST Series
83F3332

RoHS

Date/Lot Code

Each
1+$4.270
10+$3.810
25+$3.500
50+$3.300
100+$3.070
More Pricing...
PG7
3mm
-
4.3mm
Nylon 6.6 (Polyamide 6.6)
Black
NEMA 4X
NG Series
48F2928

RoHS

Date/Lot Code

Each
1+$27.930
5+$27.090
10+$26.250
25+$25.560
50+$24.860
More Pricing...
1/2" NPT
0.5"
-
0.75"
Nylon 6 (Polyamide 6)
Black
Not Rated
-
02M0349

RoHS

Each
1+$26.920
10+$22.990
50+$9.770
100+$9.580
M16 x 1.5
4.5mm
-
9mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MS-SC-M Series
25M4507

RoHS

Each
1+$26.870
10+$23.030
50+$18.280
100+$17.920
M32 x 1.5
11mm
-
21mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
48F2930

RoHS

Date/Lot Code

Each
1+$31.190
5+$30.270
10+$29.330
25+$28.550
50+$27.760
More Pricing...
3/4" NPT
0.31"
-
0.56"
Nylon 6 (Polyamide 6)
Black
Not Rated
-
1-25 of 2747 items
of 110 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M