Print Page
Product Information
ManufacturerABB
Manufacturer Part NoA12-30-10-24V-50HZ
Newark Part No.37K9189
Product RangeA12
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail
Operating Voltage24VAC
Contact Configuration1NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC127A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive27A
Switching Current AC312A
Product RangeA12
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
12A
Operating Voltage
24VAC
No. of Poles
3 Pole
Switching Current AC1
27A
Coil Voltage VDC Nom
-
Load Current Resistive
27A
Product Range
A12
Relay Mounting
DIN Rail
Contact Configuration
1NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
12A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate