Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoCE4K1-10R-11
Newark Part No.61Y0193
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500308837
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.860 |
| 5+ | $107.780 |
| 10+ | $104.130 |
| 25+ | $98.370 |
| 50+ | $91.560 |
| 100+ | $81.110 |
| 250+ | $72.730 |
Price for:Each
Minimum: 1
Multiple: 1
$120.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCE4K1-10R-11
Newark Part No.61Y0193
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500308837
Technical Datasheet
Switch OperationKey Release
Contact ConfigurationSPST-NO, SPST-NC
Product RangeCompact Pilot Devices
No. of Switch Positions-
Switch TerminalsScrew
Contact Current Max1.5A
Contact Voltage AC Nom127V
Contact Voltage DC Nom-
Angle of Throw-
SVHCTo Be Advised
Technical Specifications
Switch Operation
Key Release
Product Range
Compact Pilot Devices
Switch Terminals
Screw
Contact Voltage AC Nom
127V
Angle of Throw
-
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
-
Contact Current Max
1.5A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
