Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoCT PRO XT 250 SELV
Newark Part No.82Y7687
Product RangeCT PRO XT SELV Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.830 |
| 10+ | $70.760 |
| 25+ | $68.800 |
| 50+ | $65.100 |
| 100+ | $60.960 |
| 250+ | $54.390 |
| 500+ | $48.130 |
Price for:Each
Minimum: 1
Multiple: 1
$78.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCT PRO XT 250 SELV
Newark Part No.82Y7687
Product RangeCT PRO XT SELV Series
Technical Datasheet
CT ConstructionModular
Current Ratio250:5
Accuracy ClassClass 0.5
Power Rating5VA
Window Diameter18mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current250A
Secondary Current Nom5A
Product RangeCT PRO XT SELV Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Modular
Accuracy Class
Class 0.5
Window Diameter
18mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Current Ratio
250:5
Power Rating
5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
250A
Product Range
CT PRO XT SELV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate