Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $62.500 |
25+ | $57.260 |
50+ | $53.190 |
100+ | $51.450 |
250+ | $49.700 |
Price for:Each
Minimum: 4
Multiple: 4
$250.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoE93/30CC
Newark Part No.61Y8158
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current30A
Fuse Size Held10mm x 38mm, Class CC
Holder TerminalsScrew
No. of Fuses3Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
10mm x 38mm, Class CC
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate