Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoS203-C63
Newark Part No.55Y3812
Product RangeSystem Pro M Compact S200
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.870 |
| 10+ | $166.150 |
Price for:Each
Minimum: 1
Multiple: 1
$173.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoS203-C63
Newark Part No.55Y3812
Product RangeSystem Pro M Compact S200
Technical Datasheet
Product RangeSystem Pro M Compact S200
Current Rating63A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC277VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
System Pro M Compact S200
No. of Poles
3 Pole
Voltage Rating VAC
277VAC
SVHC
To Be Advised
Current Rating
63A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
