Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoSD201/40
Newark Part No.66AH0576
Product RangeSystem Pro M Compact SD200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $57.900 |
10+ | $51.850 |
25+ | $50.390 |
50+ | $47.610 |
100+ | $44.510 |
250+ | $39.600 |
500+ | $34.910 |
Price for:Each
Minimum: 1
Multiple: 1
$57.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoSD201/40
Newark Part No.66AH0576
Product RangeSystem Pro M Compact SD200
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max253V
Contact Current AC Max40A
IP / NEMA Rating-
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / Standards-
Product RangeSystem Pro M Compact SD200
SVHCTo Be Advised
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
40A
Switch Disconnector Terminal Style
-
Approvals / Standards
-
SVHC
To Be Advised
Contact Voltage AC Max
253V
IP / NEMA Rating
-
Switch Disconnector Mountng Type
-
Product Range
System Pro M Compact SD200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate