Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoTYD1X3NPG6
Newark Part No.97AC9193
Product RangeTy-Duct Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
100+ | $20.110 |
250+ | $18.680 |
500+ | $17.460 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$2,413.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoTYD1X3NPG6
Newark Part No.97AC9193
Product RangeTy-Duct Series
Technical Datasheet
External Height - Metric76.2mm
External Width - Metric25.4mm
Length - Metric1.83m
External Height - Imperial3"
External Width - Imperial1"
Length - Imperial6ft
Raceway / Duct ColorGray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeTy-Duct Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
76.2mm
Length - Metric
1.83m
External Width - Imperial
1"
Raceway / Duct Color
Gray
Product Range
Ty-Duct Series
External Width - Metric
25.4mm
External Height - Imperial
3"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate