Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoXT4NU4175BFF000XXX
Newark Part No.64Y5903
Product RangeSACE Tmax XT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,962.920 |
| 3+ | $1,871.090 |
| 5+ | $1,813.700 |
| 10+ | $1,744.820 |
| 25+ | $1,710.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,962.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoXT4NU4175BFF000XXX
Newark Part No.64Y5903
Product RangeSACE Tmax XT Series
Technical Datasheet
Product RangeSACE Tmax XT Series
Current Rating175A
No. of Poles4 Pole
Voltage Rating VDC600V
Voltage Rating VAC600V
Circuit Breaker Mounting-
SVHCTo Be Advised
Technical Specifications
Product Range
SACE Tmax XT Series
No. of Poles
4 Pole
Voltage Rating VAC
600V
SVHC
To Be Advised
Current Rating
175A
Voltage Rating VDC
600V
Circuit Breaker Mounting
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
