Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $16.280 | 
| 1000+ | $14.970 | 
| 2500+ | $13.930 | 
Price for:Each
Minimum: 250
Multiple: 5
$4,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No107
Newark Part No.39F855
For Use WithPanels up to 0.375" thick Board
Current Rating-
Insulator Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Uninsulated tip jack
 - Brass body with nickel plating
 - Phosphorus bronze contact
 - Mounts in a .250" hole in panels up to 0.375" thick, with nut supplied
 - Wire lead solders to lug on jack
 - Rate at 15Amps AC for 10 degrees celsius temperature rise, continuous duty
 
Technical Specifications
For Use With
Panels up to 0.375" thick Board
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate