Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $100.020 |
25+ | $92.050 |
50+ | $85.610 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$1,000.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2651
Newark Part No.95H5883
Internal Diameter2.362mm
External Diameter6.35mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM2
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Internal Diameter
2.362mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
6.35mm
Thread Size - Metric
M2
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate