Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $0.779 |
2500+ | $0.717 |
5000+ | $0.666 |
Price for:Each
Minimum: 1000
Multiple: 100
$779.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2666
Newark Part No.95B0702
Internal Diameter4.902mm
External Diameter9.169mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM5
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Internal Diameter
4.902mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
9.169mm
Thread Size - Metric
M5
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate