Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $203.800 |
25+ | $187.520 |
50+ | $174.390 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$2,038.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2688
Newark Part No.95H5930
Internal Diameter4.366mm
External Diameter13.099mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM4
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Internal Diameter
4.366mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
13.099mm
Thread Size - Metric
M4
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate