Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.200 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$83.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No285-103
Newark Part No.82T5306
Technical Datasheet
Connector MountingCable Mount
Current Rating25A
Voltage Rating2kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeStud
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 285-103 is a 2kV/25A Black giant insulated Banana Plug with nickel-plated beryllium copper contacts, nylon handle and solder well wiring.
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
2kV
Connector Colour
Black
Contact Termination Type
Stud
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
